# of units | Price |
---|---|
30+ | $1.99 |
150+ | $1.79 |
750+ | $1.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Voltage Rating | 5.5 VDC |
Capacitance (F) | 0.22 |
Tolerance | -20%, +80% |
Mounting Feature | Through Hole |
Package Shape | Radial Can |
Body Orientation | Horizontal |
Diameter | 13.50 mm |
Height | 7.50 mm |
Lead Pitch | 5 mm |
Equivalent Series Resistance | 75 Ω |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Capacitance | 0.22 F |