Capacitor Super Capacitor 50F 2.3 Volt -20% to 40% Radial 7.5mm 1000h 60C Bulk

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1983934">Substitute Products

  • Jameco Part no.: 1983934
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-HW0D506
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
10+ $8.79
50+ $7.89
250+ $7.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Capacitor Super Capacitor 50F 2.3 Volt -20% to 40% Radial 7.5mm 1000h 60C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value50 F
ConstructionRadial
FamilyHW
Lead Diameter0.8 mm
Lead Pitch For Radial7.5 mm
Lifetime1000hr
Maximum Operating Temperature60°C
Minimum Operating Temperature-25°C
MountingThrough Hole
PackagingBulk
Diameter18 mm
Height40 mm
Product TypeCapacitor Electric Double Layer
Size18 X 40mm
Tolerance-20%, +40%
Voltage2.3 VDC


Report a problem
Suggest a product