12 Volt DC Brushless 120mm Fan 116 CFM Ball Bearing

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD1212HX-A71GL(N) AD1212HX-A71GL(N)
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

$16.95 ea

91 ship on May. 14
100 ship on Aug. 20


  • Jameco Part no.: 2173079
  • Manufacturer: Sunon
  • Manufacturer no.: EEC0381B2-0000-A99
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.92
250+ $12.95

Request a Large Quantity Quote

12 Volt DC Brushless 120mm Fan 116 CFM Ball Bearing

Specifications

  • Voltage (VDC): 12
  • Size (mm): 120 x 120 x 38
  • Air Flow (CFM): 116
  • Bearing Style: Ball
  • Current (mA): 425
  • Power (watts): 5.1
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 44
  • Connection Leads (inches): 12

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height120 mm
    Width120 mm
    Depth38 mm
    Air Flow (CFM)108
    BearingBall
    Current Rating421 mA
    Agency ApprovalsUL, CUL, TUV, CE
    Noise (dBA)44
    Termination12" Wires
    Power Rating5.1 W
    Speed2600 rpm


    Report a problem
    Suggest a product