# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.79 |
500+ | $2.95 |
Specification | Value |
---|---|
Voltage Rating | 5.5 VDC |
Capacitance (F) | 1 |
Tolerance | -20%, +80% |
Mounting Feature | Through Hole |
Package Shape | Axial Can |
Body Orientation | Vertical |
Diameter | 19 mm |
Height | 5.50 mm |
Lead Pitch | 5 mm |
Equivalent Series Resistance | 30 Ω |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Capacitance | 1 F |