Eastern New Mexico University EET 237 Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
Jameco Kitpro
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
Jameco Kitpro
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
Jameco Kitpro
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
Jameco Kitpro
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
Jameco Kitpro
KIT-ROCH-BME150 KIT-ROCH-BME150
Jameco Kitpro

$51.95 ea


  • Jameco Part no.: 2222061
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: EET237
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Lab Kit for EET237

Kit Includes:

Part No.
Qty.
Description
135722
2
30mm PCB Mount 8 82dB 700-5kHz Speaker
15229
10
Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U
255514
2
Potentiometer 5k Linear Taper 1/2 Watt ±20% Single Turn
255522
7
Potentiometer 10k Linear Taper 1/2 Watt ±20% Single Turn
29226
1
Power Transformer [email protected] [email protected] Wire Leads
30496
10
220 uF 25 Volt Radial Capacitor
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4
34825
10
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
35975
20
50 Volt 1 Amp General Purpose Rectifier Diode
36097
10
Diode Zener Single 5.1 Volt 5% 1W 2-Pin DO-41 Tape and Reel
38359
10
Transistor 2N3904 NPN General Purpose
51262
2
Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220
661431
10
Resistor Carbon Film 510 Ohm 1/2 Watt 5%
690507
10
Resistor Carbon Film 33 Ohm 1/4 Watt 5% (Bag of 100)
690620
10
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690945
10
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
691420
10
Resistor Carbon Film 220k Ohm 1/4 Watt 5%
691462
10
Resistor Carbon Film 330k Ohm 1/4 Watt 5% (In s of 10 and 100)
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%
691737
10
Resistor Carbon Film 4.7M Ohm 1/4 Watt 5% (Bag of 100)
691745
10
Resistor Carbon Film 5.1M Ohm 1/4 Watt 5%
693901
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
93761
10
100 uF 25 Volt Radial Capacitor
2283495 1 Anti-Static Gel Wrist Strap


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product