1000uF 35V Aluminum Electrolytic Capacitor

You may also like:
R1000B35-R R1000B35-R
Jameco Valuepro
UVZ1H102MHD UVZ1H102MHD
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 1984494
  • Manufacturer: Panasonic
  • Manufacturer no.: EEU-EB1V102
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.55
100+ $0.45
500+ $0.39
1000+ $0.33

Request a Large Quantity Quote

1000uF 35V Aluminum Electrolytic Capacitor

Features

  • Capacitance: 1000 uF
  • Voltage Rating DC: 35 V
  • Tolerance: 20 %
  • Ripple Current: 586 mA
  • Maximum Operating Temperature: + 105° C
  • Load Life: 10000 h
  • Termination Style: Radial
  • Case Diameter: 16 mm
  • Case Length: 26 mm
  • Lead Spacing: 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage Rating35 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)16 x 26 x 5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch5 mm
    Height26 mm
    Body Diameter16 mm
    Capacitance1000 µF


    Report a problem
    Suggest a product