47uF 400 Volt 20% Aluminum Electrolytic Radial Capacitor

You may also like:
R1000B25-R R1000B25-R
R100B50-R R100B50-R
R220B25-R R220B25-R
R470B25 R470B25
LHK220M35V511 LHK220M35V511
RB1000/16-R RB1000/16-R

$2.19 ea

40 ship on Jul. 25


  • Jameco Part no.: 1984574
  • Manufacturer: Panasonic
  • Manufacturer no.: EEU-EB2G470S
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.19
100+ $1.89
200+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

47uF 400 Volt 20% Aluminum Electrolytic Radial Capacitor

Specifications

  • Series: EB, Type A
  • Capacitance: 47,000,000 pF / 47,000 nF / 47 µF
  • Voltage rating: 400 VDC
  • Tolerance: ±20%
  • Operating temp: -25°C to +105°C
  • Diameter: 18 mm
  • Height: 25 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product