This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1361351">Substitute Products# of units | Price |
---|---|
120+ | $0.27 |
600+ | $0.21 |
1200+ | $0.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 68 |
Voltage Rating | 63 VDC |
Tolerance | 20% |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 3.5 mm |
Height | 11.5 mm |
Capacitance | 68 µF |
Capacitance (pF) | 68000000 |