# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.10 |
500+ | $0.08 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 680 |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Dimensions | 8 x 21 x 2.5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance | 680 µF |