100uF 200V Radial Aluminum Electrolytic Capacitor

You may also like:
UVZ2E101MHD UVZ2E101MHD
EKXG201ELL101ML20S EKXG201ELL101ML20S
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.99 ea

10% discount applied in cart

401 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2279951
  • Manufacturer: Panasonic
  • Manufacturer no.: EEUED2D101
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

100µF 200V Radial Aluminum Electrolytic Capacitor

Features:

  • Capacitance: 100µF
  • Rated Voltage: 200V
  • Lifetime @ Temperature: 10000Hrs @105°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)100
Voltage Rating200 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)16 x 26 x 8
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch8 mm
Height26 mm
Body Diameter16 mm
Capacitance100 µF


Report a problem
Suggest a product