12 Volt DC 40x40x20mm Brushless Tubeaxial Fan 8.5 CFM

You may also like:
AD0424LB-C50 AD0424LB-C50
MF40201VX-10000-G99 MF40201VX-10000-G99
109P0412F602 109P0412F602
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
Clearance

$6.95 ea

205 ship on May. 13


  • Jameco Part no.: 2303751
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EFB0412HD
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12 Volt DC 40x40x20mm Brushless Tubeaxial Fan 8.5 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 8.5 CFM
  • Speed: 7600 rpm
  • Bearing type: Ball
  • Current: 80 mA
  • Power: 0.96 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 28.5 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)8.55
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CSA, VDE, CE
Noise (dBA)28.5
Termination12" Wires
Power Rating0.96 W


Report a problem
Suggest a product