12VDC 40 x 40 x 20 mm DC Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
AD1212MB-F9BGP AD1212MB-F9BGP
ADDA Corporation
AD0612HB-A74GL AD0612HB-A74GL
ADDA Corporation
Clearance

$10.95 ea

11 In Stock


  • Jameco Part no.: 2230969
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EFB0412HHD
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

12VDC 40 x 40 x 20 mm DC Brushless Tubeaxial Fan

Features:

  • Manufacture: DELTA
  • Model#: EFB0412HHD
  • Voltage: 12VDC
  • Operating Voltage: 7.0 to 13.8 VDC
  • Current: 100 mA
  • Power: 1.2 Watts
  • Bearing Type: Ball
  • RPM: 8200
  • Airflow: 9.43 CFM
  • Noise: 30.5
  • Connection: 11'' lead wires (24 AWG)
  • Frame and Impeller Material: Plastic (UL 94V-0)
  • Agency approvals: UL/CUL/CSA/CE
  • Weight: 0.073 lbs.


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)9.5
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, CE, CSA
Noise (dBA)30.5
Termination13" Wires
Power Rating1.2 W


Report a problem
Suggest a product