48VDC 120x120x38mm Dual Ball Fan 3-12" Leads (Speed Sensor) 102 CFM

You may also like:
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
Clearance

$8.95 ea

10% discount applied in cart

52 In Stock


  • Jameco Part no.: 2289031
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EFB1248VHE
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

48VDC 120x120x38mm Dual Ball Fan 12 Leads with Speed Sensor 102 CFM

Features:

  • Rated Voltage: 48VDC
  • Air flow: 124CFM
  • Connections: (3) 12 inch leads; third wire for speed sensor


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)102
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)45.5
Termination12" Wires (3), speed sensor
Power Rating4.8 W


Report a problem
Suggest a product