Tubeaxial Fan 140x140x38mm 12 Volt DC Brushless 138 CFM Three 4 Inch Wires with JST Connector

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$14.95 ea

48 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 2306655
  • Manufacturer: Sunon
  • Manufacturer no.: EFE0381B1-Q000-F99
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95

Request a Large Quantity Quote

12 Volt DC 140x140x38mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 1420 mm X 140 mm X 38 mm
  • Air flow: 138 CFM
  • Bearing type: Ball
  • Current: 340mA
  • Power: 4.08 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 48 dBA
  • Connections: (3) 4" wire leads with JST connector


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height140 mm
Width140 mm
Depth38 mm
Air Flow (CFM)138
BearingBall
Current Rating340 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)48
Termination4" Wires (3) w/ conn.
Power Rating4.08 W


Report a problem
Suggest a product