Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single out 12 Volt 2 Amp 24 Watt

You may also like:
EDU120150A2220 EDU120150A2220
MKD66123400 MKD66123400
AD-121ADT AD-121ADT
Price Reduced

$13.95 ea

4 ship on May. 29
180 ship on Jul. 24


  • Jameco Part no.: 143722
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EFU120200F2000
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95

Request a Large Quantity Quote

2-Wire AC Input Unregulated AC-to-DC Linear Table-top Power Supply

12 Volts @ 2 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.8"H x 2.8"W x 2.3"D
  • Weight: 2.2 lbs.
  • Case color: Black
  • Output cord length: 6 foot DC cord / 6 foot AC cord
  • Agency approvals: UL/CUL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")3.8 x 2.8 x 2.3
    Agency ApprovalsUL, CUL, CE, GS, PSE
    AC Power CordINCLUDED
    DC Cord Length (feet)6
    AC Cord Length (feet)6
    Maximum Output Power (W)24
    Number of Outputs1
    ColorBlack
    Product TypeUnregulated Linear
    Operating Temperature-Min (Cel)0°C
    Operating Temperature-Max (Cel)40°C
    StyleDesktop Adapter


    Report a problem
    Suggest a product