Slide Switch SPDT ON-ON 100mA 12VDC Through Hole

You may also like:
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity

$0.59 ea

468 In Stock


  • Jameco Part no.: 2313959
  • Manufacturer: E Switch
  • Manufacturer no.: EG1249
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Slide Switch SPDT ON-ON 100mA 12VDC Through Hole

Specifications

  • Circuit: SPDT
  • Contact Timing: Non-Shorting (BBM)
  • Switch Function: ON-ON
  • Current Rating (Amps): 100 mA (DC)
  • Voltage Rating - DC: 12V
  • Actuator Type: Standard
  • Actuator Length: 6 mm
  • Actuator Material: N/A
  • Contact Material: Copper Alloy
  • Contact Finish: Silver
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -20°C to 70°C
  • Switch Travel: 2 mm
  • Operating Force: 250 gf


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.1 A @ 12 VDC
Size (L" x W" x H")0.34 x 0.167 x 0.68
Lead Pitch2.0 in.
Housing MaterialMetal
Length0.34 in.
Width0.167 in.
Height0.68 in.


Report a problem
Suggest a product