SPDT Slide Switch ON-ON 300mA 4V Right Angle Surface Mount

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity
Clearance

$0.39 ea

10% discount applied in cart

3,933 In Stock


  • Jameco Part no.: 2286119
  • Manufacturer: E Switch
  • Manufacturer no.: EG1257
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

SPDT Slide Switch ON-ON 300mA 4V Right Angle Surface Mount

Features:

  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Current Rating: 300mA
  • Voltage Rating: 4V
  • Mounting Type: Surface Mount, Right Angle
  • Termination Style: Gull Wing
  • Actuator Type: Standard, 1.50mm length


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 4 VDC
Lead Pitch0.06 in.
Housing MaterialMetal
Length0.3 in.
Width0.08 in.
Height0.2 in.


Report a problem
Suggest a product