Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Slide Switch SPDT ON-ON 500mA 50VDC 3-Pin Breadboard-Friendly

You may also like:
SS-12E17 SS-12E17
SS-12F56-4 SS-12F56-4
1AM4022 1AM4022
EG1249 EG1249
OS102011MS2QN1 OS102011MS2QN1
SLB1470R SLB1470R
New Product

$0.59 ea

663 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2314127
  • Manufacturer: E Switch
  • Manufacturer no.: EG218
  • HTS code: 8536509050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Slide Switch SPDT ON-ON 500mA 50VDC 3-Pin Breadboard-Friendly

Specifications

  • Contact Form: SPDT
    Single Pole Double Throw
  • Switch Function: ON-ON
  • Contact Rating: 500 mA @ 50 VDC
  • 3-pin, breadboard-friendly (0.1" pin pitch)
  • Size: 0.31" x 0.16" x 0.39"


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating[email protected]
Size (L" x W" x H")0.31 x 0.16 x 0.34
Lead Spacing (inch)0.100
Housing MaterialMetal


Report a problem
Suggest a product