E Switch EG2201

You may also like:
SS-12F56-4 SS-12F56-4
Jameco ValuePro
MS22D16 MS22D16
Jameco ValuePro
OS102011MA1QN1 OS102011MA1QN1
C&K
35-202-BU 35-202-BU
GC Electronics
35-222-BU 35-222-BU
GC Electronics
78B04T 78B04T
Grayhill

$0.69 ea

589 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2313967
  • Manufacturer: E Switch
  • Manufacturer no.: EG2201
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

Slide Switch DPDT ON-ON 300mA 30VDC Through Hole

Specifications

  • Circuit: DPDT
  • Contact Timing: Non-Shorting (BBM)
  • Switch Function: ON-ON
  • Current Rating (Amps): 300 mA (DC)
  • Voltage Rating - DC: 30 V
  • Actuator Type: Standard
  • Actuator Length: 3 mm
  • Actuator Material: N/A
  • Contact Material: Copper Alloy
  • Contact Finish: Silver
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -20°C to 70°C
  • Switch Travel: 4 mm
  • Operating Force: 200 gf


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 30 VDC
Lead Pitch4.0 in.
Housing MaterialMetal
Length0.625 in.
Width0.25 in.
Height0.59 in.


Report a problem
Suggest a product