E Switch EG4208

You may also like:
SS-12F56-4 SS-12F56-4
Jameco ValuePro
MS22D16 MS22D16
Jameco ValuePro
OS102011MA1QN1 OS102011MA1QN1
C&K
35-202-BU 35-202-BU
GC Electronics
35-222-BU 35-222-BU
GC Electronics
78B04T 78B04T
Grayhill

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2313935
  • Manufacturer: E Switch
  • Manufacturer no.: EG4208
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59

Request a Large Quantity Quote

Slide Switch 4PDT ON-ON 200mA 30VDC Through Hole Right Angle

Specifications

  • Circuit: 4PDT
  • Contact Timing: N/A
  • Switch Function: ON-ON
  • Current Rating (Amps): 200 mA (DC)
  • Voltage Rating - DC: 30 V
  • Actuator Type: Standard
  • Actuator Length: 4.00 mm
  • Contact Material: Copper Alloy
  • Contact Finish: Silver
  • Mounting Type: Through Hole, Right Angle
  • Termination Style: PC Pin
  • Operating Temperature: -20°C to 70°C
  • Switch Travel: 2.00 mm
  • Operating Force: 250 gf


Report a problem
Suggest a product
Specification Value
Pins4
Contact Form4PDT
Switch FunctionON-ON
Contact Rating0.2 A @ 30 VDC
Lead Pitch0.2 in.
Housing MaterialCopper Apply
Length0.6 in.
Width0.22 in.
Height0.75 in.


Report a problem
Suggest a product