24V 2A 48W AC-to-DC Unregulated Linear Table-Top Power Supply

You may also like:
MKD66123400 MKD66123400
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
TR9CE4000LCP-Y TR9CE4000LCP-Y

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2197572
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EHU240200
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.49
25+ $9.95

Request a Large Quantity Quote

48W AC-to-DC Unregulated Linear Table-Top Power Supply

Output: 24 Volts @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Length of DC cord: 6 feet
  • Length of AC cord: 6 feet
  • Size: 4.4"L x 3.1"W x 2.6"H
  • Weight: 2.5 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2
Maximum Output Power (W)48
AC Power CordINCLUDED
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)4.4
Width (inch)3.1
Height (inch)2.6
Agency ApprovalsUL
ColorBlack
TypeUnregulated Linear
StyleDesktop Adapter


Report a problem
Suggest a product