Terminal Block Header 3 Position 45 Angle Screw 5mm Solder Thru-Hole 20A

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Price Reduced

$0.99 ea

1,206 In Stock
More Available – 0 days


  • Jameco Part no.: 161059
  • Manufacturer: Dinkle
  • Manufacturer no.: EK500A-03P-R
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

Terminal Block Header 3 Position 5mm Solder Thru-Hole 20A

Specifications

  • 45° angle screw


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating20 A
Voltage Rating300 VAC
Top TerminationScrew
Body Orientation45° (135°)
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)12-24
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature115°C
Depth13.9 mm
FamilyEK
Height15.5 mm
Length10 mm
Figure7


Report a problem
Suggest a product