Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
250+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Pitch | 0.197 in., 5 mm |
Gender | Female |
Number of Positions | 3 |
Description | Header |
Current Rating | 20 A |
Voltage Rating | 300 VAC |
Top Termination | Screw |
Body Orientation | Straight |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 12-24 |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 115°C |
Depth | 10 mm |
Family | EK |
Height | 13.8 mm |
Length | 15 mm |