680uF Aluminum Snap In Capacitator 420V 20%

You may also like:
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
SNB4700/35 SNB4700/35
S15000/50 S15000/50
S2200/80 S2200/80
Clearance

$6.95 ea

10% discount applied in cart

309 ship on May. 6


  • Jameco Part no.: 2289463
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: EKMS421VSN681MA50S
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

680uF Aluminum Snap In Capacitator 420V 20%

Features:

  • Capacitance: 680µF (680,000nF / 680,000,000pF)
  • Rated Voltage: 420VDC
  • Through Hole Mounting


Report a problem
Suggest a product
Specification Value
Capacitance680 µF
Voltage Rating420 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions35 x 50 x 10 mm


Report a problem
Suggest a product