LED Display 7-Segment Green 0.40 Inch 4-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$1.49 ea

10% discount applied in cart

294 ship on May. 10


  • Jameco Part no.: 2230125
  • Manufacturer: Everlight Electronics
  • Manufacturer no.: ELF-416SYGWA/S530-E3
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

4-Digit Yellow/Green 7-Segment Numeric LED Display RHDP

Common Anode Bus

Features

  • Forward Voltage: [email protected] (Typical)
  • Power Dissipation: 60mW
  • Luminous Intensity: 8.9 [email protected] (Typical)
  • Peak Wavelength: 575
  • Character Height: 0.40" (10mm)
  • Pins/Leads: 16 pins/0.70" Lead Length
  • Dimension: 1.58" L x 0.50" W x 0.28" D (40.2mm L x 12.8mm W x 7.0mm D)
  • Operating Temperature: -40°F to 185°F (-40°C to 85°C)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits4
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength573 nm
Luminous Intensity2.3 mcd
Decimal PointRHDP
Typical Forward Voltage2.0 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.4 V
Buss PolarityCA
Peak Wavelength575nm
Digit Size0.40"
Pins16
Pattern GraphicsSegmented
Thickness7.0mm
Viewing Area Height10.0mm
Display Height (mm)12.8
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product