*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $37.60 |
5+ | $34.30 |
25+ | $30.59 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 4 A |
Output Range | N/A |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.83 in. |
Width | 2.48 in. |
Height | 1.4 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 96 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 88% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Family | ELG-100 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |