MEAN WELL ELG-100-24B

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$39.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2246952
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-24B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $39.90
5+ $36.30
25+ $32.67

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

24 Volts @ 4 Amps

Features:

  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 92%
  • Fanless design, cooling by free air convection
  • IP67, IP65 design for indoor or outdoor installations
  • Output current adjustable through output cable or internal potentiometer
  • Built-in 3 in 1 dimming function for B-type (0-10VDC or 10V PWM signal or resistance)
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

    Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current4 A
    Output RangeN/A
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.83 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating96 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.1 A
    Efficiency88%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyELG-100
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product