MEAN WELL ELG-100-54

You may also like:
ELG-100-54A ELG-100-54A
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$37.60 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247058
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-54
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $37.60
5+ $34.30
25+ $30.88

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

54 Volts @ 1.78 Amps

Features:

  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 92%
  • Fanless design, cooling by free air convection
  • IP67, IP65 design for indoor or outdoor installations
  • Output current adjustable through output cable or internal potentiometer
  • Built-in 3 in 1 dimming function for B-type (0-10VDC or 10V PWM signal or resistance)
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

    Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage54 VDC
    Output Current1.78 A
    Output RangeN/A
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.83 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating96.12 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.1 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyELG-100
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product