MEAN WELL ELG-100-C1050A

You may also like:
ELG-100-C1050B ELG-100-C1050B
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$37.60 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259948
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-C1050A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $37.60
5+ $34.30
25+ $30.59

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

48 - 95 Volts @ 1050 milliamps (mA)

Features:

  • Model A: Output constant current level adjustable through internal potentiometer
  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 90%
  • Fanless design, cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

    Applications

    • LED street lighting
    • LED harbor lighting
    • LED bay lighting
    • LED greenhouse lighting


    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current1.05 A
    Output Range48 VDC to 95 VDC
    Input Voltage180 VAC to 295 VAC
    Output Connector TypeStripped and Tinned
    Length7.83 in.
    Width2.48 in.
    Height1.41 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating99.75 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.6 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature90°C
    FamilyELG-100-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC to 95 VDC
    Output Current (Channel 1)0.525 A to 1.05 A
    IP RatingIP65


    Report a problem
    Suggest a product