1050mA 48-95VDC 100W Constant Current Type LED Driver Power Supply IP67 3 in 1 Dimming Function

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050

$34.20 ea

Factory Stock - Ships on Dec. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259999
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-C1050B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $34.20
10+ $31.10

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

48 - 95 Volts @ 1050 milliamps (mA)

Features:

  • Model B: Constant current level is adjustable with additive 0 to 10 VDC, 10V PWM signal or resistance
  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 902%
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Maximum Output Power (W)99.75
FamilyELG-100-C
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)7.83
Width (inch)2.48
Height (inch)1.41
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)48 VDC to 95 VDC
Output Current (Channel 1)1.05 A


Report a problem
Suggest a product