MEAN WELL ELG-100-C700B

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$39.90 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259981
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-C700B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $39.90
5+ $36.30
25+ $32.81

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

71 - 143 Volts @ 700 milliamps (mA)

Features:

  • Model B: Constant current level is adjustable with additive 0 to 10 VDC, 10V PWM signal or resistance
  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 90%
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range71 VDC to 143 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.83 in.
Width2.48 in.
Height1.41 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating100.1 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyELG-100-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)71 VDC to 143 VDC
Output Current (Channel 1)0.7 A
IP RatingIP67


Report a problem
Suggest a product