MEAN WELL ELG-150-12DA

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$47.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249483
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-12DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $47.10
5+ $42.90
25+ $38.55

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 12 Volts 10 Amps 120 Watt

12 Volts @ 10 Amps

Specifications

  • Model DA: DALI control technology
  • Output Power (W):120
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 2%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.88%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 6 to 12 volts
  • Constant Voltage and Constant Current mode output
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.62 in.
Width2.48 in.
Height1.4 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating120 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency88%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyELG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product