Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24VDC 6250mA 150W Constant Voltage Constant Current LED Driver Power Supply with Fixed Output IP67

You may also like:
ELG-150-24A ELG-150-24A
ELG-150-24B ELG-150-24B
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$35.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249678
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 24 Volts 6.25 Amps 150 Watt

24 Volts @ 6.25 Amps

Specifications

  • Standard Model: Current output and voltage output is fixed
  • Output Power (W):150
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.89%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 12 to 24 volts
  • Constant Voltage and Constant Current mode output
  • Io and Vo fixed
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.25
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)150
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyELG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)6.25 A


Report a problem
Suggest a product