AC to DC Switching LED Driver Single Output Power Supply 24 Volts 6.25 Amps 150 Watts Model BE

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$49.15 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249619
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-24BE
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $49.15
5+ $44.75

Request a Large Quantity Quote

AC to DC Switching LED Single Output Power Supply 24 Volts 6.25 Amps 150 Watts Model BE

24 Volts @ 6.25 Amps

Specifications

  • Model BE: 3 in 1 dimming function and Auxiliary DC output
  • Output Power (W):150
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 2%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.88%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 12 to 24 volts
  • Constant Voltage and Constant Current mode output
  • Metal housing design
  • Built in active PFC function
  • Rating: IP67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption <0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current6.25 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.62 in.
Width2.48 in.
Height1.4 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating150 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature50°C
FamilyELG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product