AC to DC Switching LED Driver Single Output Power Supply 36 Volts 4.17 Amps 150 Watts Model BE

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$49.15 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249627
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-36BE
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $49.15
5+ $44.75
25+ $41.15

Request a Large Quantity Quote

AC to DC Switching LED Single Output Power Supply 36 Volts 4.17 Amps 150 Watts Model BE

36 Volts @ 4.17 Amps

Specifications

  • Model BE: 3 in 1 dimming function and Auxiliary DC output
  • Output Power (W): 150
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 90%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 18 to 36 volts
  • Constant Voltage and Constant Current mode output
  • Metal housing design
  • Built in active PFC function
  • Rating: IP67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption <0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current4.17 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.62 in.
Width2.48 in.
Height1.4 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating150.1 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature50°C
FamilyELG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product