MEAN WELL ELG-150-54

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$40.70 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249715
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-54
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $40.70
5+ $37.00
25+ $33.30

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 54 Volts 2.8 Amps 151 Watt

54 Volts @ 2.8 Amps

Specifications

  • Standard Model: Current output and voltage output is fixed
  • Output Power (W):151
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 350
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 27 to 54 volts
  • Constant Voltage and Constant Current mode output
  • Io and Vo fixed
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Voltage54 VDC
Output Current2.80 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.62 in.
Width2.48 in.
Height1.4 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating151.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.7 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyELG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product