AC to DC Switching LED Driver Power Supply 54 Volts 2.8 Amps 151 Watt Model B

You may also like:
HLG-150H-54 HLG-150H-54
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Price Reduced

$37.10 ea

18 ship on Dec. 16
57 ship on Dec. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2249475
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-54B
  • Jameco Catalog
# of units Price
1+ $37.10
10+ $33.70
25+ $28.85

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 54 Volts 2.8 Amps 151 Watt

54 Volts @ 2.8 Amps

Specifications

  • Model B: 3 in 1 dimming function (0 to 10 VDC, 10 V PWM signal and resistance)
  • Output Power (W):151
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 350
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 27 to 54 volts
  • Constant Voltage and Constant Current mode output
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • LED indicates power on
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)2.8
Maximum Output Power (W)151.2
FamilyELG-150
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.62
Width (inch)2.48
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC to 54 VDC
Output Current (Channel 1)2.8 A


Report a problem
Suggest a product