Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

2100mA 36-72VDC 150W Constant Current LED Driver Driver 100-305VAC Fixed Current Output IP67 PFC

You may also like:
ELG-150-C2100A ELG-150-C2100A
ELG-150-C2100B ELG-150-C2100B
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
LPF-40D-36 LPF-40D-36

$35.20 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259606
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-C2100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply

36 - 72 Volts @ 2100 milliamps (mA)

Features:

  • 100-305 VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 92%
  • Fanless design, cooling by free air convection
  • IP67, IP65 design for indoor or outdoor installations
  • Output current adjustable through output cable or internal potentiometer
  • Built-in 3 in 1 dimming function for B-type (0-10VDC or 10V PWM signal or resistance)
  • Protections: Short circuit, overload, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)2.1
Additional Output Voltages (VDC)36 to 72
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)151.2
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyELG-150-C
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)36 VDC to 72 VDC
Output Current (Channel 1)2.1 A


Report a problem
Suggest a product