Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

2100mA 36-72VDC 150W Constant Current LED Driver Driver 100-305VAC Current Output Adjustable IP65 PFC

You may also like:
ELG-150-C2100B ELG-150-C2100B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$35.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259665
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-C2100A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply

36 - 72 Volts @ 2100 milliamps (mA)

Features:

  • 100-305 VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 92%
  • Fanless design, cooling by free air convection
  • IP67, IP65 design for indoor or outdoor installations
  • Output current adjustable through output cable or internal potentiometer
  • Built-in 3 in 1 dimming function for B-type (0-10VDC or 10V PWM signal or resistance)
  • Protections: Short circuit, overload, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)2.1
Additional Output Voltages (VDC)36 to 72
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)151.2
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyELG-150-C
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)36 VDC to 72 VDC
Output Current (Channel 1)1.05 A to 2.1 A


Report a problem
Suggest a product