Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500mA 150-300VDC 150W Constant Current LED Driver Driver 100-305VAC Smart TImer Dimming IP65 PFC

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$41.80 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-C500D2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $41.80
10+ $38.10

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 150 to 300 Volts 500 Milliamps 75 Watt

150 to 300 Volts @ 500 Milliamps

Specifications

  • Output Power (W): 150
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.92%
  • Ripple and Noise (max): 2 Vp-p
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 180 to 295 VAC
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built in Smart timer dimming
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • No load power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)150
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyELG-150-C
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)150 VDC to 300 VDC
Output Current (Channel 1)0.5 A


Report a problem
Suggest a product