TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Current (A) | 0.7 |
Additional Output Voltages (VDC) | 107 to 214 |
Input Voltage (VAC) | 100 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 8.62 |
Width (inch) | 2.48 |
Height (inch) | 1.41 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 149.8 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.9 |
Efficiency (%) | 92 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Family | ELG-150-C |
Number of Outputs | 1 |
Color | Silver |
Style | Enclosed |
Output Voltage (Channel 1) | 107 VDC to 214 VDC |
Output Current (Channel 1) | 0.7 A |