700mA 107-214VDC 150W Constant Current LED Driver Driver 100-305VAC DALI Control IP65 PFC

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$40.90 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250290
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-150-C700DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $40.90
10+ $37.20

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 107 to 214 Volts 700 Milliamps 75 Watt

107 to 214 Volts @ 700 Milliamps

Specifications

  • Output Power (W): 150
  • Size (L x W x H) inches: 8.6 X 2.5 X 1.4
  • Efficiency: 0.92%
  • Ripple and Noise (max): 1.5 Vp-p
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100-305 VAC
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built in Smart timer dimming
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • No load power consumption < 0.5 watts
  • Warranty: 5 years


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)107 to 214
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)8.62
Width (inch)2.48
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)149.8
Input Frequency47 to 63
Maximum Input Current (A)0.9
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyELG-150-C
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)107 VDC to 214 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product