24V 8.4A 150W-201W Constant Voltage & Constant Current LED Driver Driver - D2 Type

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
RFP-M1M3-3A RFP-M1M3-3A

$50.40 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252201
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-24D2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $50.40
10+ $45.80

Request a Large Quantity Quote

24V 8.4A 150W-201W Constant Voltage & Constant Current LED Driver - D2 Type

Constant Current Region: 12-24 Volts DC @ 8.4 A

Features

  • D2 Type: Built-in Smart timer dimming function and programmable function
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime>50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Load regulation: ± 0.5%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)8.4
Maximum Output Power (W)201.6
FamilyELG-200
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC to 24 VDC
Output Current (Channel 1)8.4 A


Report a problem
Suggest a product