MEAN WELL ELG-200-48

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$50.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2251997
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $50.20
5+ $45.70
25+ $41.13

Request a Large Quantity Quote

48V 4.16A 149W-199W Constant Voltage & Constant Current LED Driver

Constant Current Region: 24-48 Volts DC @ 4.16 A

Features

  • Blank Type: Current output and voltage output is fixed
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime >50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Load regulation: ± 0.5%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current4.16 A
Output RangeN/A
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.6 in.
Width2.8 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating199.68 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.8 A
Efficiency93%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyELG-200
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product