MEAN WELL ELG-200-C1750A

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$50.20 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252332
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-200-C1750A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $50.20
5+ $45.70
25+ $41.10

Request a Large Quantity Quote

1.75A 57V-114V 150W-199W Constant Current Mode LED Driver - A Type

Constant Current Region: 1750mA @ 57V to 114V

Features

  • A Type: Current output is adjustable through built-in potentiometer
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime >50000 hours
  • 5 years warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP65
  • Current ripple: 5.0% max. @ rated current
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.75 A
Output Range57 VDC to 114 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.6 in.
Width2.8 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating199.5 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.8 A
Efficiency92%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyELG-200-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product