36V 6.66A 180W-240W Constant Voltage & Constant Current LED Driver Driver

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$45.60 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.60
10+ $41.50

Request a Large Quantity Quote

36V 6.66A 180W-240W Constant Voltage & Constant Current LED Driver

Constant Current Region: 18-36 Volts DC @ 6.66 A

Features

  • Blank Type: Current output and voltage output is fixed
  • Constant voltage and constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Load regulation: ± 0.5%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)6.66
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)239.76
Input Frequency47 to 63
Maximum Input Current (A)2.2
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyELG-240
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product