48V 5A 180W-240W Constant Voltage & Constant Current LED Driver Driver - A Type

You may also like:
HLG-240H-48 HLG-240H-48
ELG-240-48B ELG-240-48B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
SPECIAL PRICING

$45.60 ea

25% discount applied in cart

20 ship on Mar. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2252586
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-48A
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $45.60
10+ $41.50

Request a Large Quantity Quote

48V 5A 180W-240W Constant Voltage & Constant Current LED Driver - A Type

Constant Current Region: 24-48 Volts DC @ 5 A

Features

  • A Type: Current output and voltage output is adjustable through built-in potentiometer
  • Constant voltage and constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP65
  • Load regulation: ± 0.5%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)240
Input Frequency47 to 63
Maximum Input Current (A)2.2
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyELG-240
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product