1.05A 114V-228V 180W-240W Constant Current LED Driver Driver - A Type

You may also like:
ELG-240-C1050DA ELG-240-C1050DA
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$53.20 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252818
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-C1050A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $53.20
5+ $48.40
25+ $43.56

Request a Large Quantity Quote

1.05A 114V-228V 180W-240W Constant Current LED Driver - A Type

Constant Current Region: 114-228 Volts DC @ 1050 mA

Features

  • A Type: Current output is adjustable through built-in potentiometer
  • Constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Rated for indoor or outdoor installations
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP65
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED greenhouse lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range114 VDC to 228 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.6 in.
Width2.8 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating239.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency93%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyELG-240-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product