1.05A 114V-228V 180W-240W Constant Current LED Driver Driver - DA Type

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$51.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252914
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-C1050DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $51.30
10+ $46.70

Request a Large Quantity Quote

1.05A 114V-228V 180W-240W Constant Current LED Driver - DA Type

Constant Current Region: 114-228 Volts DC @ 1050 mA

Features

  • DA Type: DALI control technology
  • Constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Rated for indoor or outdoor installations
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED greenhouse lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Maximum Output Power (W)239.4
FamilyELG-240-C
Additional Output Voltages (VDC)114 to 228
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)9.6
Width (inch)2.8
Height (inch)1.48
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product