*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $53.20 |
5+ | $48.40 |
25+ | $43.56 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.40 A |
Output Range | 86 VDC to 171 VDC |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 9.6 in. |
Width | 2.8 in. |
Height | 1.48 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 239.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 2.2 A |
Efficiency | 93% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | ELG-240-C |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |